ALD07A48N-L by Artesyn Embedded Technologies | DC to DC Power Supplies | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

ALD07A48N-L

Artesyn Embedded Technologies

Module DC-DC 1-OUT 5V 7A 35W 8-Pin

Manufacturer Part #: ALD07A48N-L

Avnet Manufacturer Part #: ALD07A48N-L


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The ALD series of sixteenth-brick isolated DC-DC converters comprises seven single output models offering fully regulated voltages of 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5.0 V or 12.0 V. The 1.2 V and 1.5 V models can deliver up to 15 amps. These converters have a wide 2:1 input range of 36 to 75 Vdc and are designed primarily for use with standard 48 V telecommunications equipment supplies. Rated at 35 watts, they employ an open-frame construction, offer up to 91% efficiency and accommodate an ambient operating temperature range of -40 to 85˚C. The converters use fixed frequency switching to minimize the need for EMI filtering.Standard features include output trim, remote enable, undervoltage lockout and differential remote sense. The converters offer up to 91% full load efficiency and are comprehensively protected against overvoltage, overcurrent and overtemperature conditions. ALD series converters have an installed height of just 0.34 inch (8.6 mm), making them ideal for systems with demanding inter-board spacing requirements.

Key Features

  • 5.0V Output voltage
  • High efficiency
  • -40 °C to +75 °C ambient air operation
  • 1.30” x 0.90” x 0.35” TH or SMT package
  • High capacitive load limit on startup
  • Industry standard feature sets:UVLO, OVP, OCP, OTP, on/off enable, remote sense, output trim
  • Basic insulation
  • Regulation to zero load
  • Fixed frequency switching
  • EU Directive 2002/95/EC compliant for RoHS

Technical Attributes

Description
Value
Find similar Parts
Output Power
35 W
Pin Count
8
Output Voltage
5 V
Product Dimensions
33.02 x 22.86 mm
Switching Regulator
No
Number of Outputs
1
Type
Step Down
Mounting
Through Hole
Input Voltage
48(TYP) V
Operating Temperature
-40 to 85 °C
Output Current
7 A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504408500"
HTSN:
8504408500"
UNSPSC:
39121004
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}