AEE00BB36-LS by Artesyn Embedded Technologies | DC to DC Power Supplies | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AEE00BB36-LS

Artesyn Embedded Technologies

Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 5-Pin Tube

Manufacturer Part #: AEE00BB36-LS

Alternate Part #: AEE00BB36-LS


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The AEE10W-M series of 10 watt isolated DC-DC converters are designed for demanding instrumentation applications that require supplementary or reinforced insulation to comply with stringent industrial or medical safety standards.These converters feature low leakage current and a reinforced insulation system – critical for medical equipment applications – rated for 300 VAC working voltage and 4,200 VACrms input/output isolation. They comply with the UL/CSA/EN/IEC 60601-1 medical safety standard and are rated for 2X means of operator protection (MOOP).AEE10W-M series single and dual output converters cover input voltages from 9 to 75 Vdc, with three 2:1 input voltage ranges of 9–18 V, 18–36 V and 36–75 V. Each of the three input voltage categories offers a choice of two models, which produce a fully regulated 5 V or 12 V output. Rated at 10 watts, the converters have an operating temperature range of -40 to 85˚C, with full power available up to 60˚C. Typical efficiency is 82%.The converters are fully encapsulated in an industry-standard 2 x1 inch (50.8 x 25.4 mm) low profile aluminum case. Standard features include latching overvoltage and overtemperature protection, with hiccup mode overcurrent and short-circuit protection. All AEE10W-M series converters use 150 kHz fixed frequency switching and comply with EN 55022 class A and FCC level A standards for conducted and radiated EMI.

Key Features

  • 4200 VAC reinforced Insulation
  • Insulation rated for 300 VAC Working Voltage
  • Medical Safety to UL/CSA/EN/IEC 60601-1 3rd Edition
  • 2 MOOP rated
  • Wide 2:1 Input Voltage Range
  • Fully regulated Output Voltage
  • Low Leakage Current
  • Operating Temp. Range –40°C to +85 °C (With derating)
  • Input Filter meets EN 55022, class A and FCC, level A
  • Overload Protection
  • 2”x 1” Plastic Package
  • 3 Years Product Warranty

Technical Attributes

Description
Value
Find similar Parts
Type
Step Down
Product Dimensions
25.4 x 50.8 x 11.3

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409510"
HTSN:
8504409510"
UNSPSC:
39121004
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}