C016 20H003 100 10 by Amphenol | Circular Plugs & Receptacles | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

C016 20H003 100 10

Amphenol

Conn Circular M 4 POS Screw ST Cable Mount 4 Terminal 1 Port

Manufacturer Part #: C016 20H003 100 10

Avnet Manufacturer Part #: C016 20H003 100 10


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

In design and conception the program meets the highrequirements for applications in industrial technology. Easy operation,reduced dimensions and a more robust design are only a few ofthe features of the series.The connector’s main area of application is in the fields of plantconstruction and machine building. The connector is used for measuringand controlling applications as well as for power supply.technology. The series is comprised of a large selection of housingsand shapes and offers models with screw, solder and crimptermination.

Key Features

  • Circular Connectors with 3+PE and 6+PE contacts
  • Housing components made from premium molding material
  • Cable housing straight or angled
  • Protection class IP 65/67 in mated condition in accordance with DIN EN 60526
  • Clamping ring or internal strain relief

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Screw
Operating Temperature
-40 to 100 °C
Strain Relief
Yes
Product Diameter
30 mm
Gender
PL
Mounting
Cable Mount
Product Dimensions
73 mm
Number of Ports
1
Body Orientation
Straight
Contact Plating
Silver
Type
Circular
Contact Gender
M
Product Length
73 mm
Contacts Classification
3Signal/1Ground

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694030"
HTSN:
8536694030"
UNSPSC:
39121413
UNSPSC VERSION:
V15.1101

Documents

Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}