HM2R10PA5108AALF by Amphenol-FCI | Connector Terminal Blocks | Avnet EMEA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

HM2R10PA5108AALF

Amphenol-FCI

Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tray

Manufacturer Part #: HM2R10PA5108AALF

Alternate Part #: HM2R10PA5108AALF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Millipacs is a 2mm modular, Board-To-Board and CableTo-Board Interconnection System in Hard Metric (HM) configuration designed in accordance with IEC 917, IEC 61076-4-101 and Telcordia GR-1217-CORE standards.The 2mm HM connector is one of the most popular backplane connector system. Millipacs series offers attractive propositions for all market segments due to the costeffectiveness, user flexibility, standardization and availability of its broad range. Millipacs connector system is extensively used for chassis-based packaging in the Communications, Data, Medical and Industrial & Instrumentation segments.Millipacs series HM right angle receptacles are offered in standard signal modules of 5 and 8 rows. 5 row modules are available up to maximum of 125 signal contacts and 8 row modules are available up to maximum 200 signal contacts per 50mm length. Besides signal module, hybrid modules are available with signal pins, power and coax contacts. Right angle headers receptacles mate with vertical headers and right angle headers.

Key Features

  • Hard Metric
  • 2mm pitch
  • Modular and Scalable by 25mm to 50mm
  • Three levels of mating contact lengths and different terminal lengths.
  • Multipurpose center, Coding feature, Guiding feature and location peg
  • SI performance
  • Mating compatibility with

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Termination Method
Press Fit
Operating Temperature
-55 to 125 °C
Maximum Voltage Rating
750 Vac
Body Orientation
Right Angle
Type
Hard Metric
Contact Material
Phosphor Bronze
Pin Count
110
Maximum Contact Resistance
20 mOhm
Housing Material
Thermoplastic
Contact Plating
Gold
Gender
RCP
Product Dimensions
50(Max) x 20.95 x 12.25
Number of Contacts
110 POS
Maximum Current Rating
1/1.5 A
Number of Rows
5
Lead Finish
Gold
Pitch
2 mm
Product Length
50(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99"
SCHEDULE B:
8536694040"
HTSN:
8536694040"
UNSPSC:
39121410
UNSPSC VERSION:
V15.1101

Documents

Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}