AMEPR60C-36170AZ-NA by Aimtec | LED Power Modules | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AMEPR60C-36170AZ-NA

Aimtec

LED DRVR Module 1-CH PWM IP67/IP68 36V 1.7A

Manufacturer Part #: AMEPR60C-36170AZ-NA

Avnet Manufacturer Part #: AMEPR60C-36170AZ-NA


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

LED DRVR Module 1-CH PWM IP67/IP68 36V 1.7A

Key Features

  • AC-DC Constant Current or Constant Voltage LED Driver
  • Over Temperature Protection
  • Over Current Protection
  • Input range 90-305VAC/47-440Hz
  • Waterproof Case rated IP68
  • High Efficiency up to 89%
  • Operating temperature -40 to 85°C
  • Dimmable via resistive / 0-10Vdc / PWM
  • 5 Years Limited Warranty
  • Power Factor Correction
  • Short Circuit Protection

Technical Attributes

Description
Value
Find similar Parts
Input Voltage Type
AC/DC
Minimum Output Current
0 A
Screening Level
Industrial
Maximum Output Current
1.7 A
Product Dimensions
134.8 x 57.68 x 40.5
IP Rating
IP67|IP68
DC Input Voltage (Min)
120 V
DC Input Voltage (Max)
430 V
Output Voltage (Min)
24 V
Number of Channels
1
Operating Temperature
-40 to 85 °C
AC Input Voltage (Max)
305 V
Mounting
Screw
AC Input Voltage (Min)
90 V
Cooling Method
Convection
Output Voltage (Max)
36 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409520"
HTSN:
8504407001"
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}