ZVN0545A by Diodes Incorporated | MOSFET | Avnet EMEA
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
ZVN0545A

Diodes Incorporated

Trans MOSFET N-CH 450V 0.09A 3-Pin E-Line

Manufacturer Part #: ZVN0545A

Alternate Part #: ZVN0545A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans MOSFET N-CH 450V 0.09A 3-Pin E-Line

Key Features

  • 450 Volts VDS
  • RDS(on)= 50Ω

Technical Attributes

Description
Value
Find similar Parts
Typical Turn-Off Delay Time
16 ns
Channel Mode
Enhancement
Lead Finish
Matte Tin
Channel Type
N
Maximum Gate Source Voltage
±20 V
Typical Fall Time
10.6@N Channel|10@P Channel ns
Maximum Drain Source Voltage
450 V
Typical Rise Time
7 ns
Typical Turn-On Delay Time
7 ns
Mounting
Through Hole
Maximum Continuous Drain Current
0.09 A
RDS-on
50000@10V mOhm
Max Processing Temp
260
Operating Temperature
-55 to 150 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541210080
HTSN:
8541210095
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,7149
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 4,000


    image

    Invalid Quantity

    4,000:  

    €0,7149


    8,000:  

    €0,6809


    16,000:  

    €0,6699


    24,000:  

    €0,6589


    40,000:  

    €0,6299



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM