VDRS05A014ALE by Vishay | Varistor | Avnet EMEA
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
VDRS05A014ALE

Vishay

Var MOV 14VAC/18VDC 100A 22V Radial Ammo Pack

Manufacturer Part #: VDRS05A014ALE

Alternate Part #: VDRS05A014ALE


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The varistors consist of a disc of low-β ZnO ceramic material with two solid copper leads (S20 types only) or copper clad steel wire. The wires have a matte tin plating. They are coated with a layer of ocher colored halogen-free epoxy, which provides electrical, mechanical and climatic protection. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45

Key Features

  • Low β high purity zinc oxide disc
  • Halogen free insulating epoxy coating
  • Zinc oxide disc, HF epoxy coated
  • Straight leads and kinked leads
  • Straight leads with flange (VDRS05 and VDRS07 only)
  • Certified according to UL 1449 edition 3, VDE/IEC 61051-1/2 and CSA

Technical Attributes

Description
Value
Find similar Parts
Lead Style
Radial
Operating Temperature
-40 to 85 °C
ESD Protection
No
Lead Finish
Tin
Varistor Voltage
22 V
Tolerance Voltage
10 %
Capacitance Value
0.0013 pF

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121600
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
EUR    €0.2118
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 1500


    image

    Invalid Quantity

    3000:  

    €0.2118


    6000:  

    €0.1744


    9000:  

    €0.1426


    15000:  

    €0.1009


    30000:  

    €0.0912



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM