USBLC6-4SC6Y by STMicroelectronics | ESD Suppressors | Avnet EMEA
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
USBLC6-4SC6Y

STMicroelectronics

ESD Suppressor Diode Arrays 25KV 6-Pin SOT-23 T/R

Manufacturer Part #: USBLC6-4SC6Y

Alternate Part #: USBLC6-4SC6Y


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The USBLC6-4SC6Y is a monolithic device dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet links and video lines.Its very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringent characterized ESD strikes.

Key Features

  • Very low leakage current: 10 nA
  • RoHS compliant
  • AEC Q101 qualified
  • Benefits
  • Very low capacitance between lines to GND for optimized data integrity and speed
  • Low PCB space consumption, 9 mm² maximum foot print
  • Enhanced ESD protection: ISO10605 up to 25 kV guaranteed at device level
  • ESD protection of VBUS
  • High reliability offered by monolithic integration
  • Fast response time
  • Consistent D+ / D- signal balance:Very low capacitance matching toleranceI/O to GND = 0.015 pFCompliant with USB 2.0 requirements
  • Complies with the following standards
  • ISO10605, C = 150 pF, R = 330 Ω25 kV (air discharge)15 kV (contact discharge)
  • ISO10605, C = 330 pF, R = 330 Ω15 kV (air discharge)15 kV (contact discharge)
  • ISO 7637-3Pulse 3a: Vs = -150 VPulse 3b: Vs = +100 V
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Type
    Diode Arrays
    Operating Temperature
    -40 to 150 °C
    Capacitance Value
    4 pF
    ESD Protection Voltage
    25@Air Gap/15@Contact Disc kV
    Mounting
    Surface Mount
    Maximum Clamping Voltage
    17 V
    Number of Elements per Chip
    4
    Direction Type
    Uni-Directional
    Maximum Leakage Current
    0.15 uA

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    85423990000
    HTSN:
    8541100070
    UNSPSC:
    32111500
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
    EUR    €0.1571
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    €0.1571


    6000:  

    €0.1222


    12000:  

    €0.10


    18000:  

    €0.0846


    30000:  

    €0.0786



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM