UPD78F0560FC-2N2-A by Renesas Electronics | 8 Bit Microcontrollers | Avnet EMEA
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
UPD78F0560FC-2N2-A

Renesas Electronics

MCU 8-bit 78K0 CISC 4KB Flash 3.3V/5V 25-Pin FLGA

Manufacturer Part #: UPD78F0560FC-2N2-A

Alternate Part #: UPD78F0560FC-2N2-A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The extensive 78K series lineup provides the ideal product for almost any application. For a compact, low-power MCU, choose one of the products in the 8-bit 78K0 and 78K0S series, and for a controller that offers the performance of a 32-bit MCU but consumes the power of an 8-bit one, look no further than the 16-bit 78K0R.

Key Features

  • 78K0 CPU core
  • I/O ports, ROM and RAM capacities
  • Low power consumption (VDD = 3.0 V)
  • Internal high-speed oscillation mode: 220 μ A (TYP.) (at fCPU = 1 MHz operation)
  • STOP mode: 0.58 μ A (TYP.) (at fIL = 30 kHz operation)
  • Subsystem clock and HALT mode: 0.98 μ A (at fSUB = 32.768 kHz operation) 78K0/KC2-L only
  • Power-on-clear (POC) circuit
  • Low-voltage detector (LVI) (An interrupt/reset (selectable) is generated when the detection voltage is reached))
  • Detection voltage: Selectable from sixteen levels between 1.91 and 4.22 V
  • Single-power-supply flash memory
  • Flash self programming enabled
  • Software protection function: Protected from outside party copying (no flash reading command)
  • Timer: 16-bit timer/event counter PPG output, capture input, external event counter input
  • 8-bit timer H PWM output
  • 8-bit timer/event counter 5 PWM output
  • external event counter input
  • Watchdog timer: Operable with low-speed internal oscillation clock
  • Real-time counter: Available to count up in year, month, week, day, hour, minute, and second units
  • Serial interface: UART Asynchronous 2-wire serial interface
  • IICA:Clock synchronous 2-wire serial interface, multimaster supported, standby can be released upon address match in slave mode
  • CSI: Clock synchronous 3-wire serial interface
  • On-chip debug function Available to control for the target device, and to reference memory
  • Assembler and C language supported
  • Development tools
  • Support for full-function emulator (IECUBE), and simplified emulator (MINICUBE2)
  • Power supply voltage: VDD = 1.8 to 5.5 V
  • Operating ambient temperature: TA = –40 to +85°C

Technical Attributes

Description
Value
Find similar Parts
Number of Timers
3
Watchdog
1
Maximum Expanded Memory Size
64 KB
Program Memory Type
Flash
On-Chip ADC
7-chx10-bit
RAM Size
384 byte
Instruction Set Architecture
CISC
Interface Type
CSI/I2C/UART
Minimum Operating Supply Voltage
2.7 V
Program Memory Size
4 KB
Operating Supply Voltage
3.3|5 V
Mounting
Surface Mount
Maximum Operating Supply Voltage
5.5 V
Maximum Speed
10 MHz
Data Bus Width
8 Bit
Number of Programmable I/Os
18
Operating Temperature
-40 to 85 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32101639
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
EUR    €1,69
  • Additional Stock Lead Time: 30 Weeks 2 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €1,69


    25:  

    €1,59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM