TS5A3159ADBVR by Texas Instruments | Analog Switch Multiplexer | Avnet EMEA
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
TS5A3159ADBVR

Texas Instruments

Analog Switch Single SPDT 6-Pin SOT-23 T/R

Manufacturer Part #: TS5A3159ADBVR

Alternate Part #: TS5A3159ADBVR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TS5A3159A device is a single-pole double-throw (SPDT) analog switch that is designed to operate from 1.65 V to 5.5 V. The device offers low on-state resistance and excellent ON-state resistance matching with the break-before-make feature, to prevent signal distortion during the transferring of a signal from one channel to another. The device has an excellent total harmonic distortion (THD) performance and consumes very low power. These features make this device suitable for portable audio applications.

Key Features

  • Specified Break-Before-Make Switching
  • Isolation in Power-Down Mode, V+ = 0
  • Terminal Compatible With TS5A3159 Device
  • Low ON-State Resistance (1 Ω)
  • Control Inputs are 5.5-V Tolerant
  • Low Charge Injection
  • Excellent On-State Resistance Matching
  • Low Total Harmonic Distortion (THD)
  • 1.65-V to 5.5-V Single-Supply Operation
  • Latch-Up Performance Exceeds 100 mA
    Per JESD 78, Class II
  • ESD Performance Tested Per JESD
    • 2000-V Human-Body Model
      (A114-B, Class II)
    • 1000-V Charged-Device Model (C101)
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Typical Single Supply Voltage
    3|5 V
    Maximum On Resistance
    2@2.3V Ohm
    Power Supply Type
    Single
    Minimum Single Supply Voltage
    1.65 V
    Mounting
    Surface Mount
    Chip Enable Signals
    Yes
    Maximum On Resistance Range
    1 to 5 Ohm
    Lead Finish
    Gold
    Number of Inputs per Chip
    1
    Maximum Turn-Off Time
    40@1.8V ns
    Maximum Supply Current
    0.00005@5.5V mA
    Operating Temperature
    -40 to 85 °C
    Maximum Single Supply Voltage
    5.5 V
    Maximum High Level Output Current
    200 mA
    Max Processing Temp
    260
    Number of Channels per Chip
    1
    Type
    Analog Switch
    Number of Outputs per Chip
    2
    Input Signal Type
    Single
    Polarity
    Non-Inverting
    Output Signal Type
    Differential
    Maximum Turn-On Time
    70@1.8V ns
    Typical Supply Current
    0.00001@5.5V mA
    Maximum Low Level Output Current
    200 mA
    Configuration
    Single SPDT

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    85423990000
    UNSPSC:
    32101600
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
    EUR    €0.3045

    In Stock

    27000
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    €0.3045


    6000:  

    €0.3035


    12000:  

    €0.3024


    18000:  

    €0.3014


    30000:  

    €0.3004



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM