TMP821DR by Texas Instruments | Motion Motor Control | Avnet EMEA
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
TMP821DR

Texas Instruments

2-Phase Half Wave DC Motor Driver 8-Pin SOIC

Manufacturer Part #: TMP821DR

Alternate Part #: TMP821DR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TMP821 device is a two-phase half-wave motor predriver that is suited for fan motors, which has winding in push-pull configuration. It uses differential hall effect sensors for commutation signals for two of the switches in power circuit. The device has a very small pin count, making it very simple to use.

Key Features

  • Built-In Lock Detection and Rotational Speed
    Sensing Mechanisms
  • Compact 8-Pin Package Reduces Number of
    External Components Required
  • Automatic Restart When Motor Lock Is Undone
  • Hall Amplifier Inputs Have Hysteresis
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Mounting
    Surface Mount
    Maximum Operating Current
    5 mA
    Max Processing Temp
    260
    Lead Finish
    Gold
    Operating Temperature
    -40 to 125 °C
    Type
    2-Phase Half Wave DC Motor Driver

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542390000
    UNSPSC:
    32101625
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
    EUR    €0,4219
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 2,500  Mult: 2,500


    image

    Invalid Quantity

    2,500:  

    €0,4219


    5,000:  

    €0,3459


    10,000:  

    €0,3169


    15,000:  

    €0,2709


    25,000:  

    €0,2529



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM