TLE 7469 GV52 by Infineon | 低压差控制器 | Avnet EMEA
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
TLE 7469 GV52

Infineon

LDO Regulator Pos 5V2.6V 0.215A/0.2A 12-Pin DSO

Manufacturer Part #: TLE 7469 GV52

Alternate Part #: TLE7469G V52


Descriptions

Documents

Subs/Alternatives

Information

The TLE 7469 is a monolithic integrated voltage regulator with two voltage outputs specially designed to supply microcontrollers with dual supply voltage: 2.6 V1) or 3.3 V core and 5 V I/O voltage like the Infineon XC164 and XC161.

Key Features

  • Dual output
    • 5 V (±2%), 215mA and 2.6 V1) (±4%), 200mA or
    • 5 V (±2%), 215mA and 3.3 V (±3%), 200mA
  • Ultra low quiescent current consumption < 55 µA
  • Inhibit function
  • Very low dropout voltage
  • Reset with power-on delay
  • Early Warning comparator
  • Window watchdog
  • Power sequencing for dual voltage µC
  • Output protected against short circuit
  • Wide operation range: up to 45 V
  • Wide temperature range: -40 °C to 150 °C
  • Over temperature protection
  • Overload protection
  • Green Product (RoHS compliant)
  • AEC Qualified

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Typical Dropout Voltage @ Current
0.3@215mA V
Maximum Output Current
0.215|0.2 A
Max Processing Temp
260
Number of Outputs
2
Output Voltage
5|2.6 V
Operating Temperature
-40 to 150 °C
Maximum Input Voltage
45 V
Function
LDO
Junction to Case
4.4 K/W
Minimum Input Voltage
4.2 V
Polarity
Positive
Accuracy
±4 %
Load Regulation
60 mV
Maximum Quiescent Current
0.55 mA
Line Regulation
50 mV
Maximum Dropout Voltage @ Current
0.6@215mA V
Output Type
Fixed
Junction to Ambient
107 K/W
Screening Level
Automotive
Mounting
Surface Mount
Input Voltage Range
45 to 4.2 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85423990000
UNSPSC:
32101600
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
EUR    €1.8389

In Stock

34000
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €1.8389


    2000:  

    €1.7469


    4000:  

    €1.7297


    6000:  

    €1.7095


    10000:  

    €1.7052



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM