TLC372CP by Texas Instruments | Comparator | Avnet EMEA
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
TLC372CP

Texas Instruments

Comparator Dual ±8V/16V 8-Pin PDIP Tube

Manufacturer Part #: TLC372CP

Alternate Part #: TLC372CP


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

This device is fabricated using LinCMOS technology and consists of two independent voltage comparators, each designed to operate from a single power supply. Operation from dual supplies is also possible if the difference between the two supplies is 2 V to 18 V. Each device features extremely high input impedance (typically greater than 1012Ω), allowing direct interfacing with high-impedance sources. The outputs are n-channel open-drain configurations and can be connected to achieve positive-logic wired-AND relationships.

The TLC372 has internal electrostatic discharge (ESD) protection circuits and has been classified with a 1000-V ESD rating using human body model testing. However, care should be exercised in handling this device as exposure to ESD may result in a degradation of the device parametric performance.

The TLC372C is characterized for operation from 0°C to 70°C. The TLC372I is characterized for operation from –40°C to 85°C. The TLC372M is characterized for operation over the full military temperature range of –55°C to 125°C. The TLC372Q is characterized for operation from –40°C to 125°C.

Key Features

  • Single or Dual-Supply Operation
  • Wide Range of Supply Voltages 2 V to 18 V
  • Low Supply Current Drain 150 µA Typ at 5 V
  • Fast Response Time . . . 200 ns Typ for TTL-Level Input Step
  • Built-in ESD Protection
  • High Input Impedance . . . 1012 Ω Typ
  • Extremely Low Input Bias Current 5 pA Typ
  • Ultrastable Low Input Offset Voltage
  • Input Offset Voltage Change at Worst-Case Input Conditions Typically 0.23 µV/Month, Including the First 30 Days
  • Common-Mode Input Voltage Range Includes Ground
  • Output Compatible With TTL, MOS, and CMOS
  • Pin-Compatible With LM393
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Rail to Rail
    No
    Typical Response Time
    0.65 µs
    Maximum Input Offset Voltage
    5@5V mV
    Maximum Input Bias Current
    0.000005@5 uA
    Maximum Single Supply Voltage
    16 V
    Typical Dual Supply Voltage
    ±3|±5 V
    Mounting
    Through Hole
    Maximum Dual Supply Voltage
    ±8 V
    Minimum Dual Supply Voltage
    ±1.5 V
    Output Type
    Open Drain
    Typical Single Supply Voltage
    5|9|12|15 V
    Power Supply Type
    Single|Dual
    Minimum Single Supply Voltage
    3 V
    Strobe Capability
    No
    Number of Channels per Chip
    2
    Manufacturer Type
    Differential Comparator
    Maximum Supply Current
    0.3@5V mA
    Operating Temperature
    0 to 70 °C
    Maximum Operating Supply Voltage
    ±8|16 V
    Lead Finish
    Gold

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    85423990000
    HTSN:
    8542310000"
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    Documents

    Type
    Document Title
    Download
    Support-and-Download-Files
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
    EUR    €0.6838

    In Stock

    750
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 50


    image

    Invalid Quantity

    50:  

    €0.6838


    100:  

    €0.5595


    200:  

    €0.5128


    300:  

    €0.4396


    500:  

    €0.4103



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM