EYGA121807M by Panasonic | | Avnet EMEA
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
EYGA121807M

Panasonic

Thrml Mgmt Access Graphite Sheet

Manufacturer Part #: EYGA121807M

Alternate Part #: EYGA121807M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

PGS (Pyrolytic Graphite Sheet) is a thermal interface material which is very thin, synthetically made, has high thermal conductivity, and is made from a higly oriented graphite polymer film. It is ideal for providing thermal management/heatsinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This material is flexible and can be cut into customizable shapes.

Key Features

  • Excellent thermal conductivity : 700 to 1950 W/(m·K) (2 to 5 times as high as copper, 3 to 8 time as high as aluminum)
  • Lightweight: Specifi c gravity : 0.85 to 2.13 g/cm3 (1/4 to 1/10 of copper, 1/1.3 to 1/3 of aluminum in density)
  • Flexible and easy to be cut or trimmed. (withstands repeated bending)
  • Low thermal resistance
  • RoHS compliant

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32131000
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
EUR    €17.4857
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    €17.4857


    20:  

    €17.0458


    40:  

    €16.3763


    60:  

    €15.9663


    100:  

    €15.1836



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM