T530X108M003ATE010 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T530X108M003ATE010

KEMET

Cap Tant Solid 1000uF 3V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 T/R

Manufacturer Part #: T530X108M003ATE010

Alternate Part #: T530X108M003ATE010


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T530's reduced ESR, ripple current capability and capacitance retention at higher frequencies provides the lowest total capacitance and most economical solution for high switching frequency DC power applications.

Key Features

  • Case Size X
  • Extremely low ESR
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Utilizes multiple tantalum anode technology
  • EIA standard case sizes
  • Halogen-Free Epoxy/RoHS Compliant

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Tolerance
20 %
Case Style
Molded
Construction
Flat
Equivalent Series Resistance
0.01 Ohm
Dissipation Factor
8 %
Polarity
Polar
Lead Finish
Matte Tin
Capacitance Value
1000 uF
Leakage Current
300 uA
Package/Case
7343-43,X
Voltage(DC)
3 V
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €3,39
  • Additional Stock Lead Time: 11 Weeks 4 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €3,39


    1,000:  

    €3,29


    2,000:  

    €3,09


    5,000:  

    €2,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM