E103SYZQE by C&K | Toggle Switch | Avnet EMEA
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
E103SYZQE

C&K

Switch Toggle ON OFF ON SPDT Round Toggle Solder Lug 7.5A 250VAC 28VDC Panel Mount with Threads

Manufacturer Part #: E103SYZQE

Alternate Part #: E103SYZQE


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Toggle ON OFF ON SPDT Round Toggle Solder Lug 7.5A 250VAC 28VDC Panel Mount with Threads

Key Features

  • Sealed against solder and cleaning process contaminants
  • UL 94V-0 Nylon case and bushing
  • Multi-positions
  • ESD protection available
  • RoHS compliant models available

Technical Attributes

Description
Value
Find similar Parts
Maximum Power Rating
0.4@20VAC 20VDC VA
Lead Finish
Silver
Operating Temperature
-30 to 85 °C
Maximum AC Voltage Rating
20 V
Maximum DC Voltage Rating
20 V
Terminal Type
PC Pins
Pole Throw Configuration
SPDT
Mounting
Panel Mount with Threads
Switch Configuration
ON OFF ON
Contact Material
Coin Silver
Contact Plating
Silver
Type
Sealed Miniature

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122211
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Standard image
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
EUR    €4,99
  • Additional Stock Lead Time: 13 Weeks
  • Quantity:

    - | +

    Min: 50  Mult: 1


    image

    Invalid Quantity

    50:  

    €4,99


    52:  

    €4,79


    102:  

    €4,59


    250:  

    €4,29


    500:  

    €3,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM