E101SYCQE by C&K | Toggle Switch | Avnet EMEA
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
E101SYCQE

C&K

Switch Toggle ON None ON SPDT Round Toggle PC Pins 7.5A 250VAC 28VDC PC Mount with Threads

Manufacturer Part #: E101SYCQE

Alternate Part #: E101SYCQE


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Toggle ON None ON SPDT Round Toggle PC Pins 7.5A 250VAC 28VDC PC Mount with Threads

Key Features

  • Sealed against solder and cleaning process contaminants
  • UL 94V-0 Nylon case and bushing
  • Multi-positions
  • ESD protection available
  • RoHS compliant models available

Technical Attributes

Description
Value
Find similar Parts
Switch Configuration
ON None ON
Mounting
PC Mount with Threads
Contact Plating
Silver
Contact Material
Coin Silver
Lead Finish
Silver
Pole Throw Configuration
SPDT
Terminal Type
PC Pins
Maximum DC Voltage Rating
20 V
Maximum Power Rating
0.4@20VAC 20VDC VA
Maximum AC Voltage Rating
20 V
Type
Sealed Miniature
Operating Temperature
-30 to 85 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122211
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Standard image
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
EUR    €4,69
  • Additional Stock Lead Time: 13 Weeks
  • Quantity:

    - | +

    Min: 50  Mult: 1


    image

    Invalid Quantity

    50:  

    €4,69


    52:  

    €4,49


    102:  

    €4,29


    250:  

    €3,99


    500:  

    €3,69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM