TMP 1-R by Knitter Switch | Tactile Switch | Avnet EMEA
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
TMP 1-R

Knitter Switch

Switch Tactile OFF Mom SPST Round Button PC Pins 0.02A 24VDC 1000000Cycles 4.5N Thru-Hole

Manufacturer Part #: TMP 1-R

Alternate Part #: TMP 1-R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Tactile OFF Mom SPST Round Button PC Pins 0.02A 24VDC 1000000Cycles 4.5N Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Lead Free
Yes
Maximum Current Rating
0.02@24VDC A
Family
TMP
Actuator Style
Round Button
Mechanical Life
1000000 Cycles
Pole Throw Configuration
SPST
Terminal Type
PC Pins
Switch Configuration
OFF Mom
Contact Plating
Gold Over Nickel
Contact Material
Brass
Maximum DC Voltage Rating
24 V
Operating Force
4.5 N
Type
Waterproof
Mounting
Through Hole
Operating Temperature
-40 to 85 °C
Base/Housing Material
Thermoplastic/Polybutylene terephthalate

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122200
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
EUR    €1,1029
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 50


    image

    Invalid Quantity

    50:  

    €1,1029


    100:  

    €0,9189


    200:  

    €0,8479


    300:  

    €0,7869


    500:  

    €0,7349



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM