TA3-2W2-V-T/R by Diptronics | Tactile Switch | Avnet EMEA
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
TA3-2W2-V-T/R

Diptronics

Switch Tactile N.O. SPST PC Pins 0.0015A 5VDC 1.77N SMD T/R

Manufacturer Part #: TA3-2W2-V-T/R

Alternate Part #: TA3-2W2-V-T/R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Tactile N.O. SPST PC Pins 0.0015A 5VDC 1.77N SMD T/R

Key Features

  • Sealed type IP57
  • Available with extended bracket
  • Easy to pick & place with top tab

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-25 to 70 °C
Mechanical Life
200000 Cycles
Switch Configuration
N.O.
Pole Throw Configuration
SPST
Contact Material
Stainless Steel
Contact Plating
Silver
Mounting
Surface Mount
Max Processing Temp
260
Lead Finish
Silver
Base/Housing Material
Nylon Thermoplastic

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122200
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
EUR    €0,4089
  • Additional Stock Lead Time: 9 Weeks
  • Quantity:

    - | +

    Min: 1,200  Mult: 600


    image

    Invalid Quantity

    1,200:  

    €0,4089


    2,400:  

    €0,3339


    3,600:  

    €0,3059


    6,000:  

    €0,2829


    12,000:  

    €0,2629



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM