DTS-ML-31S-V-T/R by Diptronics | Tactile Switch | Avnet EMEA
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
DTS-ML-31S-V-T/R

Diptronics

Switch Tactile N.O. SPST Rectangular Button Flat 0.05A 12VDC 3.13N SMD T/R

Manufacturer Part #: DTS-ML-31S-V-T/R

Alternate Part #: DTSML-31S-V-T/R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Tactile N.O. SPST Rectangular Button Flat 0.05A 12VDC 3.13N SMD T/R

Key Features

  • Sharp click feel with a positive tactile feedback.
  • Ultraminiature structure suitable for high density mounting.Economic but high reliability.
  • Insert molding in the contact with special treatment prevents flux build-up during soldering and permits auto-dipping.

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Contact Material
Stainless Steel
Base/Housing Material
Nylon High Temperature Thermoplastic/Stainless Steel
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating
0.05@12VDC A
Maximum DC Voltage Rating
12 V
Actuator Style
Rectangular Button
Contact Plating
Silver
Lead Finish
Silver
Max Processing Temp
260
Operating Temperature
-25 to 70 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122200
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
EUR    €0,1389
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 1,800  Mult: 1,800


    image

    Invalid Quantity

    1,800:  

    €0,1389


    3,600:  

    €0,1079


    7,200:  

    €0,0879


    10,800:  

    €0,0749


    18,000:  

    €0,0689



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM