AVL34553 by Panasonic | Snap Action Switch | Avnet EMEA
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
AVL34553

Panasonic

Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 5A 250VAC 125VDC 1.47N Through Hole

Manufacturer Part #: AVL34553

Alternate Part #: AVL34553AT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 5A 250VAC 125VDC 1.47N Through Hole

Key Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Added to former in-line terminal (AV3/AVM3), range now includes (AVT3/AVL3) type with cross-line terminals
  • Self-standing terminal structure (AV3/AVM3 type) with temporarily fix switch to PC Board
  • Lever pivot position can be changed
  • Series of low-level circuit type switches added to range
  • Protection grade: IP40
  • FS-T type Long life

Technical Attributes

Description
Value
Find similar Parts
Maximum DC Voltage Rating
125 V
Actuator Style
Roller Lever
Mechanical Life
30000000 Cycles
Maximum Current Rating
5@250VAC A
Terminal Type
PC Pins
Operating Force
1.47 N
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Mounting
Through Hole
Contact Plating
Silver Over Nickel
Operating Temperature
-25 to 85 °C
Lead Finish
Silver Over Nickel
Maximum AC Voltage Rating
250 V
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
Quantity:

- | +

Min: 100  Mult: 100


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Request Quote

Add To BOM