ABV1630503 by Panasonic | Snap Action Switch | Avnet EMEA
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
ABV1630503

Panasonic

Switch Snap Action N.O. SPST Pin Plunger Wire Lead 5A 250VAC 1.96N Screw Mount

Manufacturer Part #: ABV1630503

Alternate Part #: ABV1630503


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Snap Action N.O. SPST Pin Plunger Wire Lead 5A 250VAC 1.96N Screw Mount

Key Features

  • Miniature size (33x15.9x10.3 mm)
  • Sealed construction for use in adverse environment-Sealed construction by epoxy resin and rubber cap greatly reduces possible miscontact due to contaminants such as dust. Conforming to IP67* of IEC protective construction classification
  • Elastomer double molding technology, an industry first and ultrasonic swaging technology contribute to uniform sealing in high production quantities
  • UL/CSA/VDE/SEMKO approved
  • Based on the protective construction classification of IED, items which satisfy the test requirements are denoted with an IP designation.

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Silver Nickel Alloy
Mounting
Screw Mount
Operating Temperature
-40 to 85 °C
Switch Configuration
N.O.
Pole Throw Configuration
SPST
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
  • Additional Stock Lead Time: 11 Weeks 5 Days
  • Quantity:

    - | +

    Min: 50  Mult: 50


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM