D2FD2L11T by OMRON | | Avnet EMEA
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
D2FD2L11T

OMRON

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 2A 125VAC 12VDC 0.65N Screw Mount

Manufacturer Part #: D2FD2L11T

Alternate Part #: D2FD2L11T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ultra subminiature and dust proof

Key Features

• Sealing by using rubber packing means the switch can be used in dust-proof environments (IEC IP6X). • Switch rating of 2 A at 125 VAC possible with a single-leaf movable spring. Models for micro loads are also available. • Solder and PCB terminals are available.

Technical Attributes

Description
Value
Find similar Parts
Mechanical Life
300000 Cycles
Pole Throw Configuration
SPDT
Max Processing Temp
260
Switch Configuration
N.O./N.C.
Maximum AC Voltage Rating
125 V
Mounting
Through Hole
Maximum DC Voltage Rating
30 V
Contact Material
Silver Alloy
Operating Temperature
-20 to 70 °C
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
More available in: {{displayleadTime}} weeks

{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}

More Stock
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
EUR    €0.7911
  • More available in: 19 weeks
  • Quantity:

    - | +

    Min: 750  Mult: 750


    image

    Invalid Quantity

    750:  

    €0.7911


    1500:  

    €0.6473


    3000:  

    €0.5933


    4500:  

    €0.5477


    7500:  

    €0.5086



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM