D2FD2L11T by OMRON | Snap Action Switch | Avnet EMEA
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
D2FD2L11T

OMRON

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 2A 125VAC 12VDC 0.65N Screw Mount

Manufacturer Part #: D2FD2L11T

Alternate Part #: D2FD2L11T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ultra subminiature and dust proof

Key Features

• Sealing by using rubber packing means the switch can be used in dust-proof environments (IEC IP6X). • Switch rating of 2 A at 125 VAC possible with a single-leaf movable spring. Models for micro loads are also available. • Solder and PCB terminals are available.

Technical Attributes

Description
Value
Find similar Parts
Maximum DC Voltage Rating
30 V
Contact Material
Silver Alloy
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Max Processing Temp
260
Maximum AC Voltage Rating
125 V
Mechanical Life
300000 Cycles
Operating Temperature
-20 to 70 °C
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509040
UNSPSC:
39122209
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
EUR    €0,7909
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 750  Mult: 750


    image

    Invalid Quantity

    750:  

    €0,7909


    1,500:  

    €0,6469


    3,000:  

    €0,5929


    4,500:  

    €0,5469


    7,500:  

    €0,5079



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM