D2FD01L11TBYOMI by OMRON | Snap Action Switch | Avnet EMEA
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
D2FD01L11TBYOMI

OMRON

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 2N Thru-Hole

Manufacturer Part #: D2FD01L11TBYOMI

Alternate Part #: D2FD01L11T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ultra subminiature and dust proof

Key Features

• Sealing by using rubber packing means the switch can be used in dust-proof environments (IEC IP6X). • Switch rating of 2 A at 125 VAC possible with a single-leaf movable spring. Models for micro loads are also available. • Solder and PCB terminals are available.

Technical Attributes

Description
Value
Find similar Parts
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Contact Material
Gold Alloy
Maximum DC Voltage Rating
30 V
Max Processing Temp
260
Maximum AC Voltage Rating
125 V
Mounting
Through Hole
Operating Temperature
-20 to 70 °C
Mechanical Life
300000 Cycles

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509040
UNSPSC:
39122209
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
EUR    €0,8339
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 750  Mult: 750


    image

    Invalid Quantity

    750:  

    €0,8339


    1,500:  

    €0,6819


    3,000:  

    €0,6249


    4,500:  

    €0,5769


    7,500:  

    €0,5359



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM