1825257-2 by TE Connectivity | Slide Switch | Avnet EMEA
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
1825257-2

TE Connectivity

Switch Slide SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray

Manufacturer Part #: 1825257-2

Alternate Part #: 1825257-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Slide SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Gold
Family
Switches
Pole Throw Configuration
SPDT
Type
Low Profile
Terminal Type
PC Pins
Actuator Style
Top Slide
Maximum Current Rating
0.3@125VAC
Maximum Power Rating
0.4@20VAC 20VDC VA
Operating Temperature
-20 to 85 °C
Max Processing Temp
240|260|265
Mounting
Through Hole
Contact Material
Copper Alloy
Maximum DC Voltage Rating
20 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509050"
HTSN:
8536509050"
UNSPSC:
39122212
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
EUR    €2,49
  • Additional Stock Lead Time: 12 Weeks 1 Day
  • Quantity:

    - | +

    Min: 2,400  Mult: 600


    image

    Invalid Quantity

    2,400:  

    €2,49


    3,600:  

    €1,99


    6,000:  

    €1,79


    12,000:  

    €1,69


    24,000:  

    €1,49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM