MMP 221 by Knitter Switch | Slide Switch | Avnet EMEA
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
MMP 221

Knitter Switch

Switch Slide ON ON DPDT Top Slide 0.2A 12VDC 5000Cycle PC Pins Thru-Hole

Manufacturer Part #: MMP 221

Alternate Part #: MMP 221.


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Slide ON ON DPDT Top Slide 0.2A 12VDC 5000Cycle PC Pins Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Pole Throw Configuration
DPDT
Terminal Type
PC Pins
Contact Plating
Silver
Switch Configuration
ON (ON)
Maximum AC Voltage Rating
24 V
Lead Finish
Silver
Max Processing Temp
230
Contact Material
Phosphor Bronze
Operating Temperature
-10 to 60 °C
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122212
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
EUR    €0,9799
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 700  Mult: 700


    image

    Invalid Quantity

    700:  

    €0,9799


    1,400:  

    €0,8019


    2,800:  

    €0,7349


    4,200:  

    €0,6789


    7,000:  

    €0,6299



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM