MMP 121 by Knitter Switch | Slide Switch | Avnet EMEA
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
MMP 121

Knitter Switch

Switch Slide ON ON SPDT Top Slide 0.2A 12VDC 5000Cycle PC Pins Thru-Hole

Manufacturer Part #: MMP 121

Alternate Part #: MMP 121


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Slide ON ON SPDT Top Slide 0.2A 12VDC 5000Cycle PC Pins Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Terminal Type
PC Pins
Contact Plating
Silver
Switch Configuration
ON (ON)
Pole Throw Configuration
SPDT
Mounting
Through Hole
Max Processing Temp
230
Lead Finish
Silver
Contact Material
Phosphor Bronze
Operating Temperature
-10 to 60 °C
Maximum AC Voltage Rating
24 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122212
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
EUR    €1,0749
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 700  Mult: 700


    image

    Invalid Quantity

    700:  

    €1,0749


    1,400:  

    €0,8789


    2,800:  

    €0,8059


    4,200:  

    €0,7439


    7,000:  

    €0,6909



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM