MMP 121 - R by Knitter Switch | Slide Switch | Avnet EMEA
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
MMP 121 - R

Knitter Switch

Switch Slide ON ON SPDT Side Slide 0.2A 12VDC 5000Cycle PC Pins Thru-Hole

Manufacturer Part #: MMP 121 - R

Alternate Part #: MMP 121-R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Slide ON ON SPDT Side Slide 0.2A 12VDC 5000Cycle PC Pins Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Terminal Type
PC Pins
Contact Plating
Silver
Switch Configuration
ON (ON)
Pole Throw Configuration
SPDT
Maximum AC Voltage Rating
24 V
Lead Finish
Silver
Max Processing Temp
230
Contact Material
Phosphor Bronze
Operating Temperature
-10 to 60 °C
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122212
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
EUR    €1,0749
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 550  Mult: 550


    image

    Invalid Quantity

    550:  

    €1,0749


    1,100:  

    €0,8789


    2,200:  

    €0,8059


    3,300:  

    €0,7439


    5,500:  

    €0,6909



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM