ASE 1 D by Knitter Switch | | Avnet EMEA
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
ASE 1 D

Knitter Switch

Switch Slide ON ON SPDT Top Slide 0.05A 48VAC 48VDC 0.4VA 60000Cycle PC Pins Thru-Hole

Manufacturer Part #: ASE 1 D

Alternate Part #: ASE 1 D


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Slide ON ON SPDT Top Slide 0.05A 48VAC 48VDC 0.4VA 60000Cycle PC Pins Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Maximum Power Rating
0.4@48VAC 48VDC VA
Type
Sub-Miniature
Switch Configuration
ON (ON)
Contact Plating
Gold/Nickel
Maximum DC Voltage Rating
48 V
Maximum AC Voltage Rating
48 V
Mounting
Through Hole
Operating Temperature
-20 to 80 °C
Terminal Type
PC Pins
Maximum Current Rating
0.05 A
Pole Throw Configuration
SPDT
Max Processing Temp
260
Contact Material
Phosphor Bronze
Lead Finish
Gold
Mechanical Life
60000 Cycles

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122212
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
EUR    €2.5738

In Stock

100
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €2.5738


    200:  

    €2.4709


    400:  

    €2.3759


    600:  

    €2.2061


    1000:  

    €2.0591



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM