ASL 2 D-RA by Knitter Switch | | Avnet EMEA
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
ASL 2 D-RA

Knitter Switch

Switch Slide ON ON DPDT Side Slide 0.05A 48VAC 48VDC 0.4VA 60000Cycle PC Pins Bracket Mount/Through Hole

Manufacturer Part #: ASL 2 D-RA

Alternate Part #: ASL 2D-RA


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Slide ON ON DPDT Side Slide 0.05A 48VAC 48VDC 0.4VA 60000Cycle PC Pins Bracket Mount/Through Hole

Technical Attributes

Description
Value
Find similar Parts
Pole Throw Configuration
DPDT
Maximum Power Rating
0.4@48VAC 48VDC VA
Type
Sub-Miniature
Mounting
Bracket Mount/Through Hole
Contact Plating
Gold/Nickel
Maximum DC Voltage Rating
48 V
Maximum AC Voltage Rating
48 V
Switch Configuration
ON (ON)
Operating Temperature
-20 to 80 °C
Terminal Type
PC Pins
Maximum Current Rating
0.05 A
Mechanical Life
60000 Cycles
Max Processing Temp
260
Lead Finish
Gold
Contact Material
Phosphor Bronze

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122212
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
EUR    €4.8362
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €4.8362


    200:  

    €4.6427


    400:  

    €4.4642


    600:  

    €4.1453


    1000:  

    €3.8689



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM