T22205BAAC by Elektron Technology | | Avnet EMEA
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
T22205BAAC

Elektron Technology

Switch Slide DPDT Top Slide 10A 250VAC 50000Cycle Solder Lug Panel Mount

Manufacturer Part #: T22205BAAC

Alternate Part #: T22205BAAC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Slide DPDT Top Slide 10A 250VAC 50000Cycle Solder Lug Panel Mount

Key Features

  • Slide switches
  • Ratings up to 16A,250V ac
  • PCB and solder terminals
  • 2, 3, 4 and 5 position
  • Choice of circuits
  • Choice of actuators

Technical Attributes

Description
Value
Find similar Parts
Pole Throw Configuration
DPDT
Mechanical Life
50000 Cycles
Mounting
Panel Mount
Maximum Current Rating
10@250VAC A
Actuator Material
Polycarbonate
Base/Housing Material
Nylon 6/6
Contact Material
Silver Alloy
Maximum AC Voltage Rating
250 V
Actuator Style
Top Slide

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122212
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
EUR    €1.0856
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €1.0856


    2000:  

    €0.9047


    4000:  

    €0.8351


    6000:  

    €0.7754


    10000:  

    €0.7237



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM