CKS-EEDA1800 by LORLIN ELECTRONICS | Rotary Switch | Avnet EMEA
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
CKS-EEDA1800

LORLIN ELECTRONICS

Switch Rotary SP6T 6 Round Shaft PC Pins 0.15A 250VAC 250VDC

Manufacturer Part #: CKS-EEDA1800

Alternate Part #: CKS-EEDA1800


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Rotary SP6T 6 Round Shaft PC Pins 0.15A 250VAC 250VDC

Key Features

Cost effective single wafer switchMoulded 27.5mm diameter Standard 30° indexing Solder or Printed Circuit o Board Terminals Up to 4 poles per switch Maximum 12 positions Moulded in UL94 V0 material Optional reinforcement ring Shorting (make before break 30° o indexing only) or non shorting (break before make) contacts Special options: 60°or 90° indexing, continuous rotation. Fixed stop, gold flash or gold plated contacts, and spindles with special flats CKS same form, fit & function to the CK range Dampened indexing & reduced o shaft play gives smooth feel Front panel sealed to IP66 - o protected against powerful water jets Front panel sealed to IP67 - o protected against the effects of temporary immersion in 1 meter of water. (ancillaries required)

Technical Attributes

Description
Value
Find similar Parts
Base/Housing Material
Polyamide 66
Terminal Type
PC Pins
Mechanical Life
10000 Cycles
Maximum AC Voltage Rating
250 V
Contact Plating
Silver
Contact Material
Brass
Pole Throw Configuration
SP6T
Number of Positions
6
Maximum DC Voltage Rating
250 V
Angle of Throw
60 °
Maximum Current Rating
0.15@250VAC 250VDC A
Actuator Style
Round Shaft
Actuator Material
Polyamide 66
Mounting
Through Hole
Operating Temperature
-30 to 85 °C
Lead Finish
Silver
Package Dimensions
27.5 x 32.1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122217
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
EUR    €2.6622
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 50


    image

    Invalid Quantity

    50:  

    €2.6622


    100:  

    €2.5557


    200:  

    €2.4574


    300:  

    €2.2819


    500:  

    €2.1297



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM