CKL5FS6B113PS by LORLIN ELECTRONICS | Rotary Switch | Avnet EMEA
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
CKL5FS6B113PS

LORLIN ELECTRONICS

Switch Key Lock ON OFF SP13T 60° Flat Key 0.15A 250VAC 250VDC PC Pins Through Hole

Manufacturer Part #: CKL5FS6B113PS

Alternate Part #: CKL5FS6B113PS


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Key Lock ON OFF SP13T 60° Flat Key 0.15A 250VAC 250VDC PC Pins Through Hole

Key Features

Cost effective single wafer switch Moulded 27.5mm diameter Standard 30° indexing Solder or Printed Circuit Board Terminals Up to 4 poles per switch Maximum 12 positions Shorting (make before break 30° indexing only) or non shorting (break before make) contacts Adjustable stop to restrict number of positions Special options: 60° or 90° indexing, continuous rotation, Optional reinforcement ring Fixed stop, UL-V0 rated material, gold flashed or gold plated contacts, and spindles with special flats, slots or knurls No Bush versions available Rear Drive versions available Sealed PCB Termination available

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122217
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
EUR    €7,49
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 50


    image

    Invalid Quantity

    50:  

    €7,49


    100:  

    €7,19


    200:  

    €6,89


    300:  

    €6,39


    500:  

    €5,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM