CKBDCD20ZG by LORLIN ELECTRONICS | Rotary Switch | Avnet EMEA
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
CKBDCD20ZG

LORLIN ELECTRONICS

Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.15A 250VAC 250VDC

Manufacturer Part #: CKBDCD20ZG

Alternate Part #: CKBDCD20ZG


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.15A 250VAC 250VDC

Key Features

Cost effective single wafer switch Moulded 27.5mm diameter Standard 30° indexing Solder or Printed Circuit Board Terminals Up to 4 poles per switch Maximum 12 positions Shorting (make before break 30° indexing only) or non shorting (break before make) contacts Adjustable stop to restrict number of positions Special options: 60° or 90° indexing, continuous rotation, Optional reinforcement ring Fixed stop, UL-V0 rated material, gold flashed or gold plated contacts, and spindles with special flats, slots or knurls No Bush versions available Rear Drive versions available Sealed PCB Termination available

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122217
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
EUR    €1,79
  • Additional Stock Lead Time: 10 Weeks 5 Days
  • Quantity:

    - | +

    Min: 50  Mult: 50


    image

    Invalid Quantity

    50:  

    €1,79


    100:  

    €1,49


    200:  

    €1,39


    300:  

    €1,29


    500:  

    €1,19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM