AJ7122BF by Panasonic | | Avnet EMEA
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
AJ7122BF

Panasonic

Switch Rocker ON OFF SPST Solder Curved Rocker 10A 250VAC 50000Cycles

Manufacturer Part #: AJ7122BF

Alternate Part #: AJ7122BF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Rocker ON OFF SPST Solder Curved Rocker 10A 250VAC 50000Cycles

Key Features

  • Power rocker switches for safety requirements.
    • All versions comply with ClassII EN61058-1 insulation grade.
    • Insulation distance: 8mm Min.
    • Contact gap: 3mm Min.
  • High inrush current resistance is ideal for office automation equipment.
  • Operation that only requires a light touch The best operation characteristics were sought by analyzing touch data gathered by monitoring 1, 500 people.
  • A broad product line
    • The AJ7 switches are available with five different types of terminals: quickconnect terminals, soldering terminals, PC board terminals, right angle terminals and left angle terminals.
  • Cadmium-free contact compatibility.
  • TV-5 rating type added to lineup

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Silver Tin Oxide
Switch Configuration
ON (OFF)
Operating Temperature
-25 to 85 °C
Actuator Style
Curved Rocker
Mounting
Panel Mount
Mechanical Life
50000 Cycles
Pole Throw Configuration
SPST
Terminal Type
Solder
Maximum AC Voltage Rating
250 V
Maximum Current Rating
10@250VAC A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122226
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
EUR    €2.3387
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €2.3387


    200:  

    €2.2799


    400:  

    €2.1903


    600:  

    €2.1355


    1000:  

    €2.0308



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM