C1350ALGAE by Elektron Technology | | Avnet EMEA
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
C1350ALGAE

Elektron Technology

Switch Rocker ON OFF DPST Quick Connect Rocker 20A 250VAC 72VDC 10000Cycle

Manufacturer Part #: C1350ALGAE

Alternate Part #: C1350ALGAE


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Rocker ON OFF DPST Quick Connect Rocker 20A 250VAC 72VDC 10000Cycle

Technical Attributes

Description
Value
Find similar Parts
Pole Throw Configuration
DPST
Contact Plating
Matte Tin
Switch Configuration
ON (OFF)
Maximum DC Voltage Rating
72 V
Maximum Current Rating
20@250Vac A
Maximum Power Rating
745.69@250VAC VA
Maximum AC Voltage Rating
250 V
Lead Finish
Matte Tin
Mounting
Panel Mount
Actuator Style
Rocker
Mechanical Life
10000 Cycles
Terminal Type
Quick Connect
Actuator Material
Nylon 6.6

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122226
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
EUR    €1.5992
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €1.5992


    2000:  

    €1.3327


    4000:  

    €1.2302


    6000:  

    €1.1423


    10000:  

    €1.0661



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM