C1350AAAAB by Elektron Technology | | Avnet EMEA
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
C1350AAAAB

Elektron Technology

Switch Rocker ON OFF DPST Quick Connect Rocker 20A 250VAC 72VDC 10000Cycle

Manufacturer Part #: C1350AAAAB

Alternate Part #: C1350AAAAB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Rocker ON OFF DPST Quick Connect Rocker 20A 250VAC 72VDC 10000Cycle

Key Features

  • Standard rocker switch
  • 1350/53 high inrush
  • Choice of switching circuits including 3 position
  • Push-on, solder and PCB terminals
  • Choice of bezel styles
  • Choice of panel cut outs
  • Matching indicator
  • Double pole
  • Splash resistant option
  • Panel cut out ‘A’ style: 27.2 x 22.3mm

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Matte Tin
Switch Configuration
ON (OFF)
Maximum AC Voltage Rating
250 V
Maximum DC Voltage Rating
72 V
Maximum Current Rating
20@250Vac A
Maximum Power Rating
745.69@250VAC VA
Pole Throw Configuration
DPST
Lead Finish
Matte Tin
Actuator Material
Nylon 6.6
Actuator Style
Rocker
Terminal Type
Quick Connect
Mechanical Life
10000 Cycles
Mounting
Panel Mount
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
EUR    €1.0102
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €1.0102


    2000:  

    €0.8418


    4000:  

    €0.7771


    6000:  

    €0.7216


    10000:  

    €0.6735



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM