1825097-1 by TE Connectivity | Push Button Switch | Avnet EMEA
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
1825097-1

TE Connectivity

Switch Tactile OFF (ON) SPST Round Plunger PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece

Manufacturer Part #: 1825097-1

Alternate Part #: 1825097-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Tactile OFF (ON) SPST Round Plunger PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Pole Throw Configuration
SPST
Operating Temperature
-30 to 65 °C
Contact Plating
Gold
Contact Material
Copper Alloy
Max Processing Temp
240|260|265
Switch Configuration
OFF (ON)

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509035"
HTSN:
8536509033"
UNSPSC:
39122216
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
EUR    €5,39
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 250  Mult: 25


    image

    Invalid Quantity

    250:  

    €5,39


    300:  

    €4,29


    550:  

    €3,99


    1,250:  

    €3,59


    2,500:  

    €3,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM