MPS 103 F by Knitter Switch | Push Button Switch | Avnet EMEA
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
MPS 103 F

Knitter Switch

Switch Push Button ON Mom SPDT Round Plunger 3A 125VAC 30VDC Momentary Contact Solder Tag Panel Mount

Manufacturer Part #: MPS 103 F

Alternate Part #: MPS 103 F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Push Button ON Mom SPDT Round Plunger 3A 125VAC 30VDC Momentary Contact Solder Tag Panel Mount

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-20 to 80 °C
Actuator Style
Round Plunger
Function
Momentary Contact
Contact Material
Coin Silver
Pole Throw Configuration
SPDT
Lead Finish
Silver
Mounting
Panel Mount
Terminal Type
Solder Tag
Switch Configuration
ON Mom
Maximum Current Rating
3@125VAC 6VDC A
Maximum AC Voltage Rating
125 V
Mechanical Life
500000 Cycles
Maximum DC Voltage Rating
30 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122216
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
EUR    €5,69
  • Additional Stock Lead Time: 23 Weeks 3 Days
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €5,69


    200:  

    €5,49


    400:  

    €5,29


    600:  

    €4,89


    1,000:  

    €4,49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM