MPG 306 F by Knitter Switch | | Avnet EMEA
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
MPG 306 F

Knitter Switch

Switch Push Button ON Mom 3PDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Tag Panel Mount

Manufacturer Part #: MPG 306 F

Alternate Part #: MPG 306 F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Push Button ON Mom 3PDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Tag Panel Mount

Technical Attributes

Description
Value
Find similar Parts
Maximum DC Voltage Rating
30 V
Switch Configuration
ON Mom
Mechanical Life
30000 Cycles
Function
Momentary Contact
Contact Plating
Silver
Max Processing Temp
270
Actuator Style
Round Plunger
Lead Finish
Silver
Pole Throw Configuration
3PDT
Mounting
Panel Mount
Maximum AC Voltage Rating
250 V
Operating Temperature
-45 to 140 °C
Contact Material
Copper Alloy

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122216
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
EUR    €10.3222
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €10.3222


    200:  

    €9.9093


    400:  

    €9.5282


    600:  

    €8.8476


    1000:  

    €8.2577



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM