MPG 206 N by Knitter Switch | Push Button Switch | Avnet EMEA
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
MPG 206 N

Knitter Switch

Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Solder Lug Panel Mount

Manufacturer Part #: MPG 206 N

Alternate Part #: MPG 206 N


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Solder Lug Panel Mount

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Coin Silver/Copper Alloy
Maximum AC Voltage Rating
250 V
Actuator Style
Round Plunger
Maximum DC Voltage Rating
30 V
Function
Momentary Contact
Contact Plating
Silver
Switch Configuration
ON (ON)
Mechanical Life
30000 Cycles
Max Processing Temp
270
Operating Temperature
-45 to 140 °C
Lead Finish
Silver
Mounting
Panel Mount
Pole Throw Configuration
DPDT

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122216
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
EUR    €7,39
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €7,39


    200:  

    €7,09


    400:  

    €6,79


    600:  

    €6,29


    1,000:  

    €5,89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM