MPG 106 D by Knitter Switch | Push Button Switch | Avnet EMEA
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
MPG 106 D

Knitter Switch

Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Solder Tag Panel Mount

Manufacturer Part #: MPG 106 D

Alternate Part #: MPG 106 D


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Solder Tag Panel Mount

Technical Attributes

Description
Value
Find similar Parts
Maximum AC Voltage Rating
250 V
Actuator Style
Round Plunger
Function
Momentary Contact
Contact Material
Copper Alloy
Contact Plating
Silver
Switch Configuration
ON (ON)
Pole Throw Configuration
SPDT
Mechanical Life
30000 Cycles
Max Processing Temp
270
Operating Temperature
-45 to 140 °C
Lead Finish
Silver
Mounting
Panel Mount
Maximum DC Voltage Rating
30 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122216
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
EUR    €6,19
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €6,19


    200:  

    €5,99


    400:  

    €5,69


    600:  

    €5,29


    1,000:  

    €4,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM