TP 2 N-LR by Knitter Switch | | Avnet EMEA
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
TP 2 N-LR

Knitter Switch

Switch Push Button DPDT Square Button 1A 30VDC PC Pins Thru-Hole

Manufacturer Part #: TP 2 N-LR

Alternate Part #: TP 2 N-LR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Push Button DPDT Square Button 1A 30VDC PC Pins Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Terminal Type
PC Pins
Contact Material
Phosphor Bronze
Max Processing Temp
245
Illumination Type
LED
Maximum DC Voltage Rating
30 V
Pole Throw Configuration
DPDT
Operating Temperature
-10 to 70 °C
Lead Finish
Silver
Mounting
Through Hole
Function
Momentary Contact
Contact Plating
Silver

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122216
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
EUR    €3.4795
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €3.4795


    200:  

    €3.3403


    400:  

    €3.2119


    600:  

    €2.9824


    1000:  

    €2.7836



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM