AP4C300TZBE by C&K | Push Button Switch | Avnet EMEA
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
AP4C300TZBE

C&K

Switch Push Button N.O. SPST Concave Button 0.4A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount

Manufacturer Part #: AP4C300TZBE

Alternate Part #: AP4C300TZBE


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Push Button N.O. SPST Concave Button 0.4A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount

Key Features

  • IP67 sealed
  • 1,000,000 life cycle
  • Illumination / non-illumination
  • Multiple colored caps
  • Threaded or snap-in mounting
  • Caps available separately
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Maximum AC Voltage Rating
125 V
Function
Momentary Contact
Maximum DC Voltage Rating
50 V
Illumination Type
LED
Maximum Current Rating
0.4@32VAC mA
Actuator Material
Polybutylene Terephthalate
Switch Configuration
N.O.
Contact Plating
Gold/Silver
Pole Throw Configuration
SPST
Contact Material
Copper Alloy
Base/Housing Material
Polybutylene Terephthalate/Polybutylene Terephthalate
Operating Temperature
-40 to 105 °C
Mounting
Panel Mount
Lead Finish
Gold
Terminal Type
Solder Lug

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509030
HTSN:
8536509031
UNSPSC:
39122216
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Standard image
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
EUR    €8,19
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 1


    image

    Invalid Quantity

    50:  

    €8,19


    52:  

    €7,89


    102:  

    €7,59


    250:  

    €6,99


    500:  

    €6,59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM