AP2C300SZBE by C&K | Push Button Switch | Avnet EMEA
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
AP2C300SZBE

C&K

Switch Push Button N.O. SPST Concave Button 0.4A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount

Manufacturer Part #: AP2C300SZBE

Alternate Part #: AP2C300SZBE


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Push Button N.O. SPST Concave Button 0.4A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount

Key Features

  • IP67 sealed
  • 1,000,000 life cycle
  • Illumination / non-illumination
  • Multiple colored caps
  • Threaded or snap-in mounting
  • Caps available separately
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Maximum DC Voltage Rating
50 V
Lead Finish
Gold
Maximum Current Rating
0.4@32VAC mA
Terminal Type
Solder Lug
Function
Momentary Contact
Actuator Material
Polybutylene Terephthalate
Illumination Type
LED
Contact Plating
Gold/Silver
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Contact Material
Copper Alloy
Base/Housing Material
Polybutylene Terephthalate/Polybutylene Terephthalate
Mounting
Panel Mount
Operating Temperature
-40 to 105 °C
Maximum AC Voltage Rating
125 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509030
HTSN:
8536509031
UNSPSC:
39122216
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Standard image
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
EUR    €7,69
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 1


    image

    Invalid Quantity

    50:  

    €7,69


    52:  

    €7,39


    102:  

    €7,09


    250:  

    €6,59


    500:  

    €6,19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM