8125J83ZBE32 by C&K | Push Button Switch | Avnet EMEA
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
8125J83ZBE32

C&K

Switch Push Button ON Mom SPDT Rectangular Button 20VAC 20VDC 0.4VA Momentary Contact Solder Lug

Manufacturer Part #: 8125J83ZBE32

Alternate Part #: 8125J83ZBE32


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Push Button ON Mom SPDT Rectangular Button 20VAC 20VDC 0.4VA Momentary Contact Solder Lug

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Gold
Base/Housing Material
N/A/Stainless Steel
Switch Configuration
ON Mom
Max Processing Temp
275
Pole Throw Configuration
SPDT
Operating Temperature
-30 to 75 °C
Contact Material
Copper Alloy
Contact Plating
Gold/Nickel

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509030"
HTSN:
8536509031"
UNSPSC:
39122216
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Standard image
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
EUR    €4,99

In Stock:

1,250
  • Additional Stock Lead Time: 13 Weeks
  • Quantity:

    - | +

    Min: 50  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM