8121J81CGE62 by C&K | Push Button Switch | Avnet EMEA
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
8121J81CGE62

C&K

Switch Push Button ON Mom SPDT Rectangular Button 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole

Manufacturer Part #: 8121J81CGE62

Alternate Part #: 8121J81CGE62


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Push Button ON Mom SPDT Rectangular Button 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole

Key Features

  • Positive tactile feel
  • Multi-positions available
  • Wide variety of termination options
  • Epoxy terminal seal compatible with bottom wash cleaning
  • RoHS compliant models available

Technical Attributes

Description
Value
Find similar Parts
Base/Housing Material
N/A/Stainless Steel
Contact Plating
Gold/Nickel
Pole Throw Configuration
SPDT
Operating Temperature
-30 to 75 °C
Contact Material
Coin Silver
Mounting
Through Hole
Max Processing Temp
275
Lead Finish
Gold
Switch Configuration
ON Mom

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509030
HTSN:
8536509031
UNSPSC:
39122216
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Standard image
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
EUR    €9,19
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 1


    image

    Invalid Quantity

    50:  

    €9,19


    52:  

    €8,79


    102:  

    €8,49


    250:  

    €7,79


    500:  

    €7,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM