WRL-5-D-S-2 by LORLIN ELECTRONICS | KeyLock Switch | Avnet EMEA
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
WRL-5-D-S-2

LORLIN ELECTRONICS

Switch Key Lock OFF ON SPDT 90° Flat Key 1A Solder Tag Panel Mount

Manufacturer Part #: WRL-5-D-S-2

Alternate Part #: WRL-5-D-S-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Key Lock OFF ON SPDT 90° Flat Key 1A Solder Tag Panel Mount

Key Features

Miniature key-operated Lock switch Single or Double pole Up to 200 key combinations - keys to differ Common keys available - keys to pass Keys are double entry (they can be inserted into the lock either way up) Occupies small panel area Easily assembled through front of equipment panel Rear projection less than 30mm from panel M16 Earthing tag available as an optional extra For continued exterior use lubricate with oil regularly Suitable for Marine Environment exposure to Severity 1(EN60068-2-52)

Technical Attributes

Description
Value
Find similar Parts
Mechanical Life
10000 Cycles
Maximum AC Voltage Rating
115 V
Maximum DC Voltage Rating
50 V
Type
WRL Sealed
Maximum Current Rating
1@115VAC A
Package Dimensions
22 x 34.6 mm
Key Style
Flat Key
Switch Configuration
OFF ON
Base/Housing Material
Polyamide 66|Zinc Alloy
Key Material
Brass|Nickel
Operating Temperature
-20 to 65 °C
Pole Throw Configuration
SPDT
Contact Plating
Silver
Contact Material
Brass
Angle of Throw
90 °
Terminal Type
Solder Tag
Mounting
Panel Mount
Lead Finish
Silver

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122224
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
EUR    €12,49
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 50


    image

    Invalid Quantity

    50:  

    €12,49


    100:  

    €11,99


    200:  

    €11,59


    300:  

    €10,69


    500:  

    €9,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM