SMR 13010 T by Knitter Switch | | Avnet EMEA
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
SMR 13010 T

Knitter Switch

Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycle 2.54mm SMD T/R

Manufacturer Part #: SMR 13010 T

Alternate Part #: SMR 13010 T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycle 2.54mm SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Pole Throw Configuration
SP10T
Maximum Current Rating
0.1@5VDC A
Max Processing Temp
240
Mounting
Surface Mount
Contact Plating
Gold
Terminal Type
Gull Wing
Operating Temperature
-25 to 75 °C
Maximum DC Voltage Rating
5 V
Mechanical Life
20000 Cycles
Contact Material
Phosphor Bronze
Actuator Style
Flush Screwdriver

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122200
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
EUR    €2.8987
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €2.8987


    2000:  

    €2.7827


    4000:  

    €2.6757


    6000:  

    €2.4846


    10000:  

    €2.3189



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM